
FM336720GY | |
|---|---|
DigiKey Part Number | 2240-FM336720GY-ND |
Manufacturer | |
Manufacturer Product Number | FM336720GY |
Description | FLOOR RUNNER PVC GRAY 60' |
Customer Reference | |
Detailed Description | Floor Runner Grounding Mat PVC Gray 60' (18.29m) X 3' (0.91m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mat Type | Floor Runner | |
Shape | Rectangle | |
Length | 60' (18.29m) | |
Width | 3' (0.91m) | |
Thickness | 0.125" (3.18mm) | |
Color | Gray | |
Material | PVC | |
Number of Layers | 1 | |
Features | - | |
Includes | - |

