
FM248720GY | |
|---|---|
DigiKey Part Number | 2240-FM248720GY-ND |
Manufacturer | |
Manufacturer Product Number | FM248720GY |
Description | FLOOR RUNNER PVC GRAY 60' |
Customer Reference | |
Detailed Description | Anti Fatigue Floor Runner Grounding Mat PVC Gray 60' (18.29m) X 4' (1.22m) |
Datasheet | Datasheet |
Category | Length 60' (18.29m) |
Manufacturer Transforming Technologies | Width 4' (1.22m) |
Series | Thickness 0.38" (9.65mm) |
Packaging Box | Color Gray |
Part Status Active | Material PVC |
Mat Type Floor Runner | Number of Layers 1 |
Shape Rectangle | Features Anti Fatigue |

