
FM22436GY | |
|---|---|
DigiKey Part Number | 2240-FM22436GY-ND |
Manufacturer | |
Manufacturer Product Number | FM22436GY |
Description | FLOOR PVC GRAY 3' |
Customer Reference | |
Detailed Description | Anti Fatigue Floor Grounding Mat PVC Gray 3' (0.91m) X 2' (0.61m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mat Type | Floor | |
Shape | Rectangle | |
Length | 3' (0.91m) | |
Width | 2' (0.61m) | |
Thickness | 0.38" (9.65mm) | |
Color | Gray | |
Material | PVC | |
Number of Layers | 1 | |
Features | Anti Fatigue | |
Includes | - |

