
FM2000 | |
|---|---|
DigiKey Part Number | 2240-FM2000-ND |
Manufacturer | |
Manufacturer Product Number | FM2000 |
Description | 15', 1MEG, MALE CENTER SNAP |
Customer Reference | |
Detailed Description | Cord (For Mats, Wrist Straps) 15' (4.57m) 1 mOhms Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cord (For Mats, Wrist Straps) | |
Cord Type | Coiled | |
Cord Termination | 10mm Snap Stud (2), Banana Plug | |
Cord Length | 15' (4.57m) | |
Strap Closure | - | |
Strap Material | - | |
Strap Termination | - | |
Resistance | 1 mOhms | |
Size | - | |
Color | Black | |
Features | - |


