Conductive Floor Runner Grounding Mat Rubber Black 32' (9.75m) X 4' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FM104X32

DigiKey Part Number
2240-FM104X32-ND
Manufacturer
Manufacturer Product Number
FM104X32
Description
FLOOR RUNNER RUBBER BLACK 32'
Customer Reference
Detailed Description
Conductive Floor Runner Grounding Mat Rubber Black 32' (9.75m) X 4' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Transforming Technologies
Series
Packaging
Box
Part Status
Active
Mat Type
Floor Runner
Shape
Rectangle
Length
32' (9.75m)
Width
4' (1.22m)
Thickness
0.125" (3.18mm)
Color
Black
Material
Rubber
Number of Layers
1
Features
Conductive
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Transforming Technologies LLC
A separate 90,58 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.