
FM102448 | |
|---|---|
DigiKey Part Number | 2240-FM102448-ND |
Manufacturer | |
Manufacturer Product Number | FM102448 |
Description | FLOOR RUBBER BLACK 4' |
Customer Reference | |
Detailed Description | Conductive Floor Grounding Mat Rubber Black 4' (1.22m) X 2' (0.61m) |
Datasheet | Datasheet |
Category | Length 4' (1.22m) |
Manufacturer Transforming Technologies | Width 2' (0.61m) |
Series | Thickness 0.125" (3.18mm) |
Packaging Box | Color Black |
Part Status Active | Material Rubber |
Mat Type Floor | Number of Layers 1 |
Shape Rectangle | Features Conductive |

