
FM03-S | |
|---|---|
DigiKey Part Number | 2240-FM03-S-ND |
Manufacturer | |
Manufacturer Product Number | FM03-S |
Description | FACE MASK NYLON BLE SMALL |
Customer Reference | |
Detailed Description | Nylon Face Mask Small Blue Anti-Static, Conductive, ESD Safe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Clothing Type | Face Mask | |
Size | Small | |
Material | Nylon | |
Color | Blue | |
Features | Anti-Static, Conductive, ESD Safe |

