
FG3903 | |
|---|---|
DigiKey Part Number | 2240-FG3903-ND |
Manufacturer | |
Manufacturer Product Number | FG3903 |
Description | GLOVES NOMEX WHT LG |
Customer Reference | |
Detailed Description | Nomex Gloves, Non Gendered - Dissipative Large White Static Dissipative |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Clothing Type | Gloves, Non Gendered - Dissipative | |
Size | Large | |
Material | Nomex | |
Color | White | |
Features | Static Dissipative |

