Wrist Strap with Cord 12' (3.66m) 1 MOhms Maroon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK-WB2643

DigiKey Part Number
3641-DK-WB2643-ND
Manufacturer
Manufacturer Product Number
DK-WB2643
Description
WRIST STRAP SET, BLACK, 12', 4MM
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Wrist Strap with Cord 12' (3.66m) 1 MOhms Maroon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Transforming Technologies
Series
Packaging
Bag
Part Status
Active
Type
Wrist Strap with Cord
Cord Type
Coiled
Cord Termination
4mm Snap Socket, Banana Plug
Cord Length
12' (3.66m)
Strap Closure
Cam Lock
Strap Material
Polyester
Strap Termination
4mm Snap Stud
Resistance
1 MOhms
Size
-
Color
Maroon
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
19,17000 €9,17 €
108,00500 €80,05 €
257,65960 €191,49 €
507,43100 €371,55 €
1007,22580 €722,58 €
2506,98564 €1.746,41 €
5006,82428 €3.412,14 €
1.0006,67802 €6.678,02 €
Manufacturers Standard Package
Unit Price without VAT:9,17000 €
Unit Price with VAT:10,91230 €