
DK-JLM6208WH | |
|---|---|
DigiKey Part Number | 3641-DK-JLM6208WH-ND |
Manufacturer | |
Manufacturer Product Number | DK-JLM6208WH |
Description | SMOCK JACKET POLY WHT 4XLG |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Snaps 4XLarge White Snap Adjustable Cuffs |
Datasheet | Datasheet |
Category | Clothing Type Smock, Jacket Length with Snaps |
Manufacturer Transforming Technologies | Size 4XLarge |
Series | Material Polyester |
Packaging Bag | Color White |
Part Status Active | Features Snap Adjustable Cuffs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,50000 € | 57,50 € |
| 10 | 52,54200 € | 525,42 € |
| 25 | 50,99120 € | 1.274,78 € |
| 50 | 49,94440 € | 2.497,22 € |
| 100 | 48,99160 € | 4.899,16 € |
| Unit Price without VAT: | 57,50000 € |
|---|---|
| Unit Price with VAT: | 68,42500 € |

