
DK-JLM6208NB | |
|---|---|
DigiKey Part Number | 3641-DK-JLM6208NB-ND |
Manufacturer | |
Manufacturer Product Number | DK-JLM6208NB |
Description | SMOCK JACKET POLY BLE 4XLG |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Snaps 4XLarge Blue Snap Adjustable Cuffs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Clothing Type | Smock, Jacket Length with Snaps | |
Size | 4XLarge | |
Material | Polyester | |
Color | Blue | |
Features | Snap Adjustable Cuffs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,46000 € | 55,46 € |
| 10 | 50,67000 € | 506,70 € |
| 25 | 49,17480 € | 1.229,37 € |
| 50 | 48,16480 € | 2.408,24 € |
| 100 | 47,24600 € | 4.724,60 € |
| Unit Price without VAT: | 55,46000 € |
|---|---|
| Unit Price with VAT: | 65,99740 € |

