
DK-JLM6208LB | |
|---|---|
DigiKey Part Number | 3641-DK-JLM6208LB-ND |
Manufacturer | |
Manufacturer Product Number | DK-JLM6208LB |
Description | SMOCK JACKET POLY BLE 4XLG |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Cuffs 4XLarge Blue Snap Adjustable Cuffs, Static Dissipative |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Clothing Type | Smock, Jacket Length with Cuffs | |
Size | 4XLarge | |
Material | Polyester | |
Color | Blue | |
Features | Snap Adjustable Cuffs, Static Dissipative |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,23000 € | 58,23 € |
| Unit Price without VAT: | 58,23000 € |
|---|---|
| Unit Price with VAT: | 69,29370 € |

