
DK-JLM6206WH | |
|---|---|
DigiKey Part Number | 3641-DK-JLM6206WH-ND |
Manufacturer | |
Manufacturer Product Number | DK-JLM6206WH |
Description | SMOCK JACKET POLY WHT 2XLG |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Snaps 2XLarge White Snap Adjustable Cuffs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Clothing Type | Smock, Jacket Length with Snaps | |
Size | 2XLarge | |
Material | Polyester | |
Color | White | |
Features | Snap Adjustable Cuffs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,11000 € | 63,11 € |
| 10 | 57,79700 € | 577,97 € |
| 25 | 56,13440 € | 1.403,36 € |
| 50 | 55,01100 € | 2.750,55 € |
| 100 | 53,98770 € | 5.398,77 € |
| Unit Price without VAT: | 63,11000 € |
|---|---|
| Unit Price with VAT: | 75,10090 € |

