
DK-JLM6203WH | |
|---|---|
DigiKey Part Number | 3641-DK-JLM6203WH-ND |
Manufacturer | |
Manufacturer Product Number | DK-JLM6203WH |
Description | SMOCK JACKET POLY WHT MED |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Snaps Medium White Snap Adjustable Cuffs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Clothing Type | Smock, Jacket Length with Snaps | |
Size | Medium | |
Material | Polyester | |
Color | White | |
Features | Snap Adjustable Cuffs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,94000 € | 62,94 € |
| 10 | 57,58200 € | 575,82 € |
| 25 | 55,90920 € | 1.397,73 € |
| 50 | 54,77880 € | 2.738,94 € |
| 100 | 53,74900 € | 5.374,90 € |
| Unit Price without VAT: | 62,94000 € |
|---|---|
| Unit Price with VAT: | 74,89860 € |


