
DK-JLM6201WH | |
|---|---|
DigiKey Part Number | 3641-DK-JLM6201WH-ND |
Manufacturer | |
Manufacturer Product Number | DK-JLM6201WH |
Description | SMOCK JACKET POLY WHT XSMALL |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Snaps XSmall White Snap Adjustable Cuffs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Clothing Type | Smock, Jacket Length with Snaps | |
Size | XSmall | |
Material | Polyester | |
Color | White | |
Features | Snap Adjustable Cuffs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,57000 € | 52,57 € |
| 10 | 47,98400 € | 479,84 € |
| 25 | 46,55360 € | 1.163,84 € |
| 50 | 45,58740 € | 2.279,37 € |
| 100 | 44,70880 € | 4.470,88 € |
| Unit Price without VAT: | 52,57000 € |
|---|---|
| Unit Price with VAT: | 62,55830 € |

