
DK-JKC9029SPOR | |
|---|---|
DigiKey Part Number | 3641-DK-JKC9029SPOR-ND |
Manufacturer | |
Manufacturer Product Number | DK-JKC9029SPOR |
Description | SMOCK JACKET POLY ORANGE 5XLG |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Snaps 5XLarge Orange Pockets, Snap Adjustable Cuffs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Clothing Type | Smock, Jacket Length with Snaps | |
Size | 5XLarge | |
Material | Polyester | |
Color | Orange | |
Features | Pockets, Snap Adjustable Cuffs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,57000 € | 44,57 € |
| 10 | 40,54800 € | 405,48 € |
| 25 | 39,29800 € | 982,45 € |
| 50 | 38,45520 € | 1.922,76 € |
| 100 | 37,68950 € | 3.768,95 € |
| Unit Price without VAT: | 44,57000 € |
|---|---|
| Unit Price with VAT: | 53,03830 € |

