
DK-JKC9029SPLB | |
|---|---|
DigiKey Part Number | 3641-DK-JKC9029SPLB-ND |
Manufacturer | |
Manufacturer Product Number | DK-JKC9029SPLB |
Description | SMOCK JACKET POLY BLE 5XLG |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Snaps 5XLarge Blue Pockets, Snap Adjustable Cuffs |
Datasheet | Datasheet |
Category | Clothing Type Smock, Jacket Length with Snaps |
Manufacturer Transforming Technologies | Size 5XLarge |
Series | Material Polyester |
Packaging Bag | Color Blue |
Part Status Active | Features Pockets, Snap Adjustable Cuffs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,16000 € | 42,16 € |
| 10 | 38,28700 € | 382,87 € |
| 25 | 37,08480 € | 927,12 € |
| 50 | 36,27500 € | 1.813,75 € |
| 100 | 35,53920 € | 3.553,92 € |
| Unit Price without VAT: | 42,16000 € |
|---|---|
| Unit Price with VAT: | 50,17040 € |

