
DK-JKC9029SPBK | |
|---|---|
DigiKey Part Number | 3641-DK-JKC9029SPBK-ND |
Manufacturer | |
Manufacturer Product Number | DK-JKC9029SPBK |
Description | SMOCK JACKET POLY BLACK 5XLG |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Snaps 5XLarge Black Pockets, Snap Adjustable Cuffs |
Datasheet | Datasheet |
Category | Clothing Type Smock, Jacket Length with Snaps |
Manufacturer Transforming Technologies | Size 5XLarge |
Series | Material Polyester |
Packaging Bag | Color Black |
Part Status Active | Features Pockets, Snap Adjustable Cuffs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,26000 € | 42,26 € |
| 10 | 38,37000 € | 383,70 € |
| 25 | 37,16520 € | 929,13 € |
| 50 | 36,35380 € | 1.817,69 € |
| 100 | 35,61700 € | 3.561,70 € |
| Unit Price without VAT: | 42,26000 € |
|---|---|
| Unit Price with VAT: | 50,28940 € |

