
DK-JKC9028SPWH | |
|---|---|
DigiKey Part Number | 3641-DK-JKC9028SPWH-ND |
Manufacturer | |
Manufacturer Product Number | DK-JKC9028SPWH |
Description | SMOCK JACKET POLY WHT 4XLG |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Snaps 4XLarge White Pockets, Snap Adjustable Cuffs |
Datasheet | Datasheet |
Category | Clothing Type Smock, Jacket Length with Snaps |
Manufacturer Transforming Technologies | Size 4XLarge |
Series | Material Polyester |
Packaging Bag | Color White |
Part Status Active | Features Pockets, Snap Adjustable Cuffs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,98000 € | 41,98 € |
| 10 | 38,10700 € | 381,07 € |
| 25 | 36,90680 € | 922,67 € |
| 50 | 36,09880 € | 1.804,94 € |
| 100 | 35,36490 € | 3.536,49 € |
| Unit Price without VAT: | 41,98000 € |
|---|---|
| Unit Price with VAT: | 49,95620 € |

