
DK-JKC9028SPOR | |
|---|---|
DigiKey Part Number | 3641-DK-JKC9028SPOR-ND |
Manufacturer | |
Manufacturer Product Number | DK-JKC9028SPOR |
Description | SMOCK JACKET POLY ORANGE 4XLG |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Snaps 4XLarge Orange Pockets, Snap Adjustable Cuffs |
Datasheet | Datasheet |
Category | Clothing Type Smock, Jacket Length with Snaps |
Manufacturer Transforming Technologies | Size 4XLarge |
Series | Material Polyester |
Packaging Bag | Color Orange |
Part Status Active | Features Pockets, Snap Adjustable Cuffs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,59000 € | 46,59 € |
| 10 | 42,38300 € | 423,83 € |
| 25 | 41,07600 € | 1.026,90 € |
| 50 | 40,19520 € | 2.009,76 € |
| 100 | 39,39470 € | 3.939,47 € |
| Unit Price without VAT: | 46,59000 € |
|---|---|
| Unit Price with VAT: | 55,44210 € |

