
DK-JKC9027BK | |
|---|---|
DigiKey Part Number | 3641-DK-JKC9027BK-ND |
Manufacturer | |
Manufacturer Product Number | DK-JKC9027BK |
Description | SMOCK JACKET POLY BLACK 3XLG |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Snaps 3XLarge Black Pockets, Snap Adjustable Cuffs |
Datasheet | Datasheet |
Category | Clothing Type Smock, Jacket Length with Snaps |
Manufacturer Transforming Technologies | Size 3XLarge |
Series | Material Polyester |
Packaging Bag | Color Black |
Part Status Active | Features Pockets, Snap Adjustable Cuffs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,22000 € | 46,22 € |
| 10 | 42,04600 € | 420,46 € |
| 25 | 40,75000 € | 1.018,75 € |
| 50 | 39,87620 € | 1.993,81 € |
| 100 | 39,08210 € | 3.908,21 € |
| Unit Price without VAT: | 46,22000 € |
|---|---|
| Unit Price with VAT: | 55,00180 € |

