
DK-JKC9026SPTL | |
|---|---|
DigiKey Part Number | 3641-DK-JKC9026SPTL-ND |
Manufacturer | |
Manufacturer Product Number | DK-JKC9026SPTL |
Description | SMOCK JACKET POLY TEAL 2XLG |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Snaps 2XLarge Teal Pockets, Snap Adjustable Cuffs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Clothing Type | Smock, Jacket Length with Snaps | |
Size | 2XLarge | |
Material | Polyester | |
Color | Teal | |
Features | Pockets, Snap Adjustable Cuffs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,16000 € | 40,16 € |
| 10 | 36,45800 € | 364,58 € |
| 25 | 35,30960 € | 882,74 € |
| 50 | 34,53640 € | 1.726,82 € |
| 100 | 33,83420 € | 3.383,42 € |
| 250 | 33,00172 € | 8.250,43 € |
| Unit Price without VAT: | 40,16000 € |
|---|---|
| Unit Price with VAT: | 47,79040 € |

