
DK-JKC9026SPMR | |
|---|---|
DigiKey Part Number | 3641-DK-JKC9026SPMR-ND |
Manufacturer | |
Manufacturer Product Number | DK-JKC9026SPMR |
Description | SMOCK JACKET POLY MAROON 2XLG |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Snaps 2XLarge Maroon Pockets, Snap Adjustable Cuffs |
Datasheet | Datasheet |
Category | Clothing Type Smock, Jacket Length with Snaps |
Manufacturer Transforming Technologies | Size 2XLarge |
Series | Material Polyester |
Packaging Bag | Color Maroon |
Part Status Active | Features Pockets, Snap Adjustable Cuffs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,65000 € | 41,65 € |
| 10 | 37,80400 € | 378,04 € |
| 25 | 36,61400 € | 915,35 € |
| 50 | 35,81220 € | 1.790,61 € |
| 100 | 35,08420 € | 3.508,42 € |
| Unit Price without VAT: | 41,65000 € |
|---|---|
| Unit Price with VAT: | 49,56350 € |

