
DK-JKC9026LB | |
|---|---|
DigiKey Part Number | 3641-DK-JKC9026LB-ND |
Manufacturer | |
Manufacturer Product Number | DK-JKC9026LB |
Description | SMOCK JACKET POLY BLE 2XLG |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Snaps 2XLarge Blue Pockets, Snap Adjustable Cuffs |
Datasheet | Datasheet |
Category | Clothing Type Smock, Jacket Length with Snaps |
Manufacturer Transforming Technologies | Size 2XLarge |
Series | Material Polyester |
Packaging Box | Color Blue |
Part Status Not For New Designs | Features Pockets, Snap Adjustable Cuffs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,79000 € | 46,79 € |
| 10 | 42,57300 € | 425,73 € |
| 25 | 41,26400 € | 1.031,60 € |
| 50 | 40,38120 € | 2.019,06 € |
| 100 | 39,57900 € | 3.957,90 € |
| Unit Price without VAT: | 46,79000 € |
|---|---|
| Unit Price with VAT: | 55,68010 € |

