
DK-JKC9026BK | |
|---|---|
DigiKey Part Number | 3641-DK-JKC9026BK-ND |
Manufacturer | |
Manufacturer Product Number | DK-JKC9026BK |
Description | SMOCK JACKET POLY BLACK 2XLG |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Snaps 2XLarge Black Pockets, Snap Adjustable Cuffs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Clothing Type | Smock, Jacket Length with Snaps | |
Size | 2XLarge | |
Material | Polyester | |
Color | Black | |
Features | Pockets, Snap Adjustable Cuffs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,22000 € | 46,22 € |
| 10 | 42,04600 € | 420,46 € |
| 25 | 40,75000 € | 1.018,75 € |
| 50 | 39,87620 € | 1.993,81 € |
| 100 | 39,08210 € | 3.908,21 € |
| Unit Price without VAT: | 46,22000 € |
|---|---|
| Unit Price with VAT: | 55,00180 € |

