
DK-JKC9025WH | |
|---|---|
DigiKey Part Number | 3641-DK-JKC9025WH-ND |
Manufacturer | |
Manufacturer Product Number | DK-JKC9025WH |
Description | SMOCK JACKET POLY WHT XLG |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Snaps XLarge White Pockets, Snap Adjustable Cuffs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Clothing Type | Smock, Jacket Length with Snaps | |
Size | XLarge | |
Material | Polyester | |
Color | White | |
Features | Pockets, Snap Adjustable Cuffs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,63000 € | 41,63 € |
| 10 | 37,82000 € | 378,20 € |
| 25 | 36,63800 € | 915,95 € |
| 50 | 35,84100 € | 1.792,05 € |
| 100 | 35,11770 € | 3.511,77 € |
| 250 | 34,25952 € | 8.564,88 € |
| Unit Price without VAT: | 41,63000 € |
|---|---|
| Unit Price with VAT: | 49,53970 € |

