
DK-JKC9025SPWH | |
|---|---|
DigiKey Part Number | 3641-DK-JKC9025SPWH-ND |
Manufacturer | |
Manufacturer Product Number | DK-JKC9025SPWH |
Description | LAPEL COLLAR COT/POLY BLE XLG |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Cotton, Polyester Smock, Lab Coat Length with Cuffs XLarge Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Clothing Type | Smock, Lab Coat Length with Cuffs | |
Size | XLarge | |
Material | Cotton, Polyester | |
Color | Blue | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,66000 € | 45,66 € |
| 10 | 41,56400 € | 415,64 € |
| 25 | 40,28960 € | 1.007,24 € |
| 50 | 39,42960 € | 1.971,48 € |
| 100 | 38,64820 € | 3.864,82 € |
| Unit Price without VAT: | 45,66000 € |
|---|---|
| Unit Price with VAT: | 54,33540 € |

