
DK-JKC9025SPLB | |
|---|---|
DigiKey Part Number | 3641-DK-JKC9025SPLB-ND |
Manufacturer | |
Manufacturer Product Number | DK-JKC9025SPLB |
Description | SMOCK JACKET POLY BLE XLG |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Snaps XLarge Blue Pockets, Snap Adjustable Cuffs |
Datasheet | Datasheet |
Category | Clothing Type Smock, Jacket Length with Snaps |
Manufacturer Transforming Technologies | Size XLarge |
Series | Material Polyester |
Packaging Bag | Color Blue |
Part Status Active | Features Pockets, Snap Adjustable Cuffs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,06000 € | 39,06 € |
| 10 | 35,40800 € | 354,08 € |
| 25 | 34,27840 € | 856,96 € |
| 50 | 33,51840 € | 1.675,92 € |
| 100 | 32,82820 € | 3.282,82 € |
| 250 | 32,01004 € | 8.002,51 € |
| Unit Price without VAT: | 39,06000 € |
|---|---|
| Unit Price with VAT: | 46,48140 € |


