
DK-JKC9025MR | |
|---|---|
DigiKey Part Number | 3641-DK-JKC9025MR-ND |
Manufacturer | |
Manufacturer Product Number | DK-JKC9025MR |
Description | SMOCK JACKET POLY MAROON XLG |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Snaps XLarge Maroon Pockets, Snap Adjustable Cuffs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Clothing Type | Smock, Jacket Length with Snaps | |
Size | XLarge | |
Material | Polyester | |
Color | Maroon | |
Features | Pockets, Snap Adjustable Cuffs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,79000 $ | 50,79 $ |
| 10 | 46,14300 $ | 461,43 $ |
| 25 | 44,70080 $ | 1.117,52 $ |
| 50 | 43,72900 $ | 2.186,45 $ |
| 100 | 42,84650 $ | 4.284,65 $ |
| Unit Price without VAT: | 50,79000 $ |
|---|---|
| Unit Price with VAT: | 60,44010 $ |

