
DK-JKC9025LB | |
|---|---|
DigiKey Part Number | 3641-DK-JKC9025LB-ND |
Manufacturer | |
Manufacturer Product Number | DK-JKC9025LB |
Description | SMOCK JACKET POLY BLE XLG |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Snaps XLarge Blue Pockets, Snap Adjustable Cuffs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Clothing Type | Smock, Jacket Length with Snaps | |
Size | XLarge | |
Material | Polyester | |
Color | Blue | |
Features | Pockets, Snap Adjustable Cuffs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,26000 € | 44,26 € |
| 10 | 40,22300 € | 402,23 € |
| 25 | 38,96880 € | 974,22 € |
| 50 | 38,12360 € | 1.906,18 € |
| 100 | 37,35590 € | 3.735,59 € |
| Unit Price without VAT: | 44,26000 € |
|---|---|
| Unit Price with VAT: | 52,66940 € |

