
DK-JKC9024SPTL | |
|---|---|
DigiKey Part Number | 3641-DK-JKC9024SPTL-ND |
Manufacturer | |
Manufacturer Product Number | DK-JKC9024SPTL |
Description | LAPEL COLLAR COT/POLY BLE LG |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Cotton, Polyester Smock, Lab Coat Length with Cuffs Large Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Clothing Type | Smock, Lab Coat Length with Cuffs | |
Size | Large | |
Material | Cotton, Polyester | |
Color | Blue | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,20000 € | 37,20 € |
| 10 | 33,71300 € | 337,13 € |
| 25 | 32,63480 € | 815,87 € |
| 50 | 31,90900 € | 1.595,45 € |
| 100 | 31,25060 € | 3.125,06 € |
| 250 | 30,46984 € | 7.617,46 € |
| Unit Price without VAT: | 37,20000 € |
|---|---|
| Unit Price with VAT: | 44,26800 € |

