
DK-JKC9023SPOR | |
|---|---|
DigiKey Part Number | 3641-DK-JKC9023SPOR-ND |
Manufacturer | |
Manufacturer Product Number | DK-JKC9023SPOR |
Description | LAPEL COLLAR COT/POLY ORANGE MED |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Cotton, Polyester Smock, Lab Coat Length with Cuffs Medium Orange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Clothing Type | Smock, Lab Coat Length with Cuffs | |
Size | Medium | |
Material | Cotton, Polyester | |
Color | Orange | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,63000 € | 41,63 € |
| 10 | 37,82000 € | 378,20 € |
| 25 | 36,63800 € | 915,95 € |
| 50 | 35,84100 € | 1.792,05 € |
| 100 | 35,11770 € | 3.511,77 € |
| 250 | 34,25952 € | 8.564,88 € |
| Unit Price without VAT: | 41,63000 € |
|---|---|
| Unit Price with VAT: | 49,53970 € |

