
DK-JKC9023SPMR | |
|---|---|
DigiKey Part Number | 3641-DK-JKC9023SPMR-ND |
Manufacturer | |
Manufacturer Product Number | DK-JKC9023SPMR |
Description | SMOCK JACKET POLY MAROON MED |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Snaps Medium Maroon Pockets, Snap Adjustable Cuffs |
Datasheet | Datasheet |
Category | Clothing Type Smock, Jacket Length with Snaps |
Manufacturer Transforming Technologies | Size Medium |
Series | Material Polyester |
Packaging Bag | Color Maroon |
Part Status Active | Features Pockets, Snap Adjustable Cuffs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,88000 € | 38,88 € |
| 10 | 35,23800 € | 352,38 € |
| 25 | 34,11120 € | 852,78 € |
| 50 | 33,35280 € | 1.667,64 € |
| 100 | 32,66440 € | 3.266,44 € |
| 250 | 31,84832 € | 7.962,08 € |
| Unit Price without VAT: | 38,88000 € |
|---|---|
| Unit Price with VAT: | 46,26720 € |

