
DK-JKC9023LB | |
|---|---|
DigiKey Part Number | 3641-DK-JKC9023LB-ND |
Manufacturer | |
Manufacturer Product Number | DK-JKC9023LB |
Description | SMOCK JACKET POLY BLE MED |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Snaps Medium Blue Pockets, Snap Adjustable Cuffs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Clothing Type | Smock, Jacket Length with Snaps | |
Size | Medium | |
Material | Polyester | |
Color | Blue | |
Features | Pockets, Snap Adjustable Cuffs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,94000 € | 47,94 € |
| 10 | 43,68300 € | 436,83 € |
| 25 | 42,35640 € | 1.058,91 € |
| 50 | 41,46120 € | 2.073,06 € |
| 100 | 40,64730 € | 4.064,73 € |
| Unit Price without VAT: | 47,94000 € |
|---|---|
| Unit Price with VAT: | 57,04860 € |

