
DK-JKC9022WH | |
|---|---|
DigiKey Part Number | 3641-DK-JKC9022WH-ND |
Manufacturer | |
Manufacturer Product Number | DK-JKC9022WH |
Description | SMOCK JACKET POLY WHT SMALL |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Snaps Small White Pockets, Snap Adjustable Cuffs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Clothing Type | Smock, Jacket Length with Snaps | |
Size | Small | |
Material | Polyester | |
Color | White | |
Features | Pockets, Snap Adjustable Cuffs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,17000 € | 43,17 € |
| 10 | 39,21700 € | 392,17 € |
| 25 | 37,99120 € | 949,78 € |
| 50 | 37,16520 € | 1.858,26 € |
| 100 | 36,41520 € | 3.641,52 € |
| Unit Price without VAT: | 43,17000 € |
|---|---|
| Unit Price with VAT: | 51,37230 € |

