
DK-JKC9021SPWH | |
|---|---|
DigiKey Part Number | 3641-DK-JKC9021SPWH-ND |
Manufacturer | |
Manufacturer Product Number | DK-JKC9021SPWH |
Description | SMOCK JACKET POLY WHT XSMALL |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Snaps XSmall White Pockets, Snap Adjustable Cuffs |
Datasheet | Datasheet |
Category | Clothing Type Smock, Jacket Length with Snaps |
Manufacturer Transforming Technologies | Size XSmall |
Series | Material Polyester |
Packaging Bag | Color White |
Part Status Active | Features Pockets, Snap Adjustable Cuffs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,57000 € | 38,57 € |
| 10 | 34,95800 € | 349,58 € |
| 25 | 33,84080 € | 846,02 € |
| 50 | 33,08820 € | 1.654,41 € |
| 100 | 32,40520 € | 3.240,52 € |
| 250 | 31,59556 € | 7.898,89 € |
| Unit Price without VAT: | 38,57000 € |
|---|---|
| Unit Price with VAT: | 45,89830 € |

