
DK-JKC9021SPOR | |
|---|---|
DigiKey Part Number | 3641-DK-JKC9021SPOR-ND |
Manufacturer | |
Manufacturer Product Number | DK-JKC9021SPOR |
Description | SMOCK JACKET POLY ORANGE XSMALL |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Snaps XSmall Orange Pockets, Snap Adjustable Cuffs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Clothing Type | Smock, Jacket Length with Snaps | |
Size | XSmall | |
Material | Polyester | |
Color | Orange | |
Features | Pockets, Snap Adjustable Cuffs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,13000 € | 51,13 € |
| 10 | 46,63900 € | 466,39 € |
| 25 | 45,24080 € | 1.131,02 € |
| 50 | 44,29660 € | 2.214,83 € |
| 100 | 43,43780 € | 4.343,78 € |
| Unit Price without VAT: | 51,13000 € |
|---|---|
| Unit Price with VAT: | 60,84470 € |

