
DK-HG6052 | |
|---|---|
DigiKey Part Number | 3641-DK-HG6052-ND |
Manufacturer | |
Manufacturer Product Number | DK-HG6052 |
Description | SOLE GROUND, 2 MEG, X-SMALL |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Heel Strap, Shoe Strap XSmall 2 MOhms Black, Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Heel Strap, Shoe Strap | |
Cord Type | - | |
Cord Termination | - | |
Cord Length | - | |
Strap Closure | Hook and Loop | |
Strap Material | Rubber | |
Strap Termination | - | |
Resistance | 2 MOhms | |
Size | XSmall | |
Color | Black, Blue | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,61000 € | 12,61 € |
| 10 | 11,11600 € | 111,16 € |
| 25 | 10,66880 € | 266,72 € |
| 50 | 10,37120 € | 518,56 € |
| 100 | 10,10390 € | 1.010,39 € |
| 250 | 9,78996 € | 2.447,49 € |
| 500 | 9,57834 € | 4.789,17 € |
| Unit Price without VAT: | 12,61000 € |
|---|---|
| Unit Price with VAT: | 15,00590 € |

