
DK-HG6030 | |
|---|---|
DigiKey Part Number | 3641-DK-HG6030-ND |
Manufacturer | |
Manufacturer Product Number | DK-HG6030 |
Description | SOLE GROUND, 1 MEG, LARGE |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Heel Strap, Shoe Strap Large 1 MOhms Black, Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Heel Strap, Shoe Strap | |
Cord Type | - | |
Cord Termination | - | |
Cord Length | - | |
Strap Closure | Hook and Loop | |
Strap Material | Polyester | |
Strap Termination | - | |
Resistance | 1 MOhms | |
Size | Large | |
Color | Black, Blue | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,50000 € | 13,50 € |
| 10 | 11,93100 € | 119,31 € |
| 25 | 11,45920 € | 286,48 € |
| 50 | 11,14440 € | 557,22 € |
| 100 | 10,86120 € | 1.086,12 € |
| 250 | 10,52852 € | 2.632,13 € |
| 500 | 10,30414 € | 5.152,07 € |
| Unit Price without VAT: | 13,50000 € |
|---|---|
| Unit Price with VAT: | 16,06500 € |

