
DK-HG6022 | |
|---|---|
DigiKey Part Number | 3641-DK-HG6022-ND |
Manufacturer | |
Manufacturer Product Number | DK-HG6022 |
Description | SOLE GROUND, 2 MEG, MEDIUM |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Heel Strap, Shoe Strap Medium 2 MOhms Black, Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Heel Strap, Shoe Strap | |
Cord Type | - | |
Cord Termination | - | |
Cord Length | - | |
Strap Closure | Hook and Loop | |
Strap Material | Polyester | |
Strap Termination | - | |
Resistance | 2 MOhms | |
Size | Medium | |
Color | Black, Blue | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,07000 € | 13,07 € |
| 10 | 11,52600 € | 115,26 € |
| 25 | 11,06280 € | 276,57 € |
| 50 | 10,75440 € | 537,72 € |
| 100 | 10,47720 € | 1.047,72 € |
| 250 | 10,15160 € | 2.537,90 € |
| 500 | 9,93216 € | 4.966,08 € |
| Unit Price without VAT: | 13,07000 € |
|---|---|
| Unit Price with VAT: | 15,55330 € |

