
DK-HG1360TT | |
|---|---|
DigiKey Part Number | 3641-DK-HG1360TT-ND |
Manufacturer | |
Manufacturer Product Number | DK-HG1360TT |
Description | HEEL GROUNDER, 1.25" CUP, STRETC |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Heel Strap, Shoe Strap One Size Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Heel Strap, Shoe Strap | |
Size | One Size | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,55000 € | 7,55 € |
| 10 | 6,54600 € | 65,46 € |
| 25 | 6,25000 € | 156,25 € |
| 50 | 6,05480 € | 302,74 € |
| 100 | 5,88030 € | 588,03 € |
| 250 | 5,67660 € | 1.419,15 € |
| 500 | 5,53990 € | 2.769,95 € |
| 1.000 | 5,41624 € | 5.416,24 € |
| Unit Price without VAT: | 7,55000 € |
|---|---|
| Unit Price with VAT: | 8,98450 € |

