
DK-GL9102 | |
|---|---|
DigiKey Part Number | 3641-DK-GL9102-ND |
Manufacturer | |
Manufacturer Product Number | DK-GL9102 |
Description | GLOVES POLY WHT MED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polyester Gloves Medium White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Clothing Type | Gloves | |
Size | Medium | |
Material | Polyester | |
Color | White | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,48000 € | 31,48 € |
| 10 | 28,42800 € | 284,28 € |
| 25 | 27,48760 € | 687,19 € |
| 50 | 26,85540 € | 1.342,77 € |
| 100 | 26,28200 € | 2.628,20 € |
| 250 | 25,60376 € | 6.400,94 € |
| Unit Price without VAT: | 31,48000 € |
|---|---|
| Unit Price with VAT: | 37,46120 € |

