
DK-GL4505 | |
|---|---|
DigiKey Part Number | 3641-DK-GL4505-ND |
Manufacturer | |
Manufacturer Product Number | DK-GL4505 |
Description | GLOVES YARN GRAY XLG |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Yarn Gloves - Inspection, Safety XLarge Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Clothing Type | Gloves - Inspection, Safety | |
Size | XLarge | |
Material | Yarn | |
Color | Gray | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 € | 31,08 € |
| 10 | 28,05900 € | 280,59 € |
| 25 | 27,12840 € | 678,21 € |
| 50 | 26,50280 € | 1.325,14 € |
| 100 | 25,93570 € | 2.593,57 € |
| 250 | 25,26456 € | 6.316,14 € |
| Unit Price without VAT: | 31,08000 € |
|---|---|
| Unit Price with VAT: | 36,98520 € |

