
DK-GL4503T | |
|---|---|
DigiKey Part Number | 3641-DK-GL4503T-ND |
Manufacturer | |
Manufacturer Product Number | DK-GL4503T |
Description | GLOVES YARN GRY/WHT MED |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Yarn Gloves - Inspection, Safety Medium Gray, White Tipped Fingers |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Clothing Type | Gloves - Inspection, Safety | |
Size | Medium | |
Material | Yarn | |
Color | Gray, White | |
Features | Tipped Fingers |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,16000 € | 34,16 € |
| 10 | 30,89900 € | 308,99 € |
| 25 | 29,89360 € | 747,34 € |
| 50 | 29,21740 € | 1.460,87 € |
| 100 | 28,60380 € | 2.860,38 € |
| 250 | 27,87728 € | 6.969,32 € |
| Unit Price without VAT: | 34,16000 € |
|---|---|
| Unit Price with VAT: | 40,65040 € |


