
DK-GL4502P | |
|---|---|
DigiKey Part Number | 3641-DK-GL4502P-ND |
Manufacturer | |
Manufacturer Product Number | DK-GL4502P |
Description | GLOVES YARN GRY/WHT SMALL |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Yarn Gloves - Inspection, Safety Small Gray, White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Clothing Type | Gloves - Inspection, Safety | |
Size | Small | |
Material | Yarn | |
Color | Gray, White | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,28000 € | 42,28 € |
| 10 | 38,42100 € | 384,21 € |
| 25 | 37,22360 € | 930,59 € |
| 50 | 36,41680 € | 1.820,84 € |
| 100 | 35,68390 € | 3.568,39 € |
| Unit Price without VAT: | 42,28000 € |
|---|---|
| Unit Price with VAT: | 50,31320 € |

