
DK-GL2506P | |
|---|---|
DigiKey Part Number | 3641-DK-GL2506P-ND |
Manufacturer | |
Manufacturer Product Number | DK-GL2506P |
Description | GLOVES YARN GRAY 2XLG |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Yarn Gloves - Inspection, Safety 2XLarge Gray Puncture Resistant |
Datasheet | Datasheet |
Category | Clothing Type Gloves - Inspection, Safety |
Manufacturer Transforming Technologies | Size 2XLarge |
Series | Material Yarn |
Packaging Bag | Color Gray |
Part Status Active | Features Puncture Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,21000 € | 155,21 € |
| 10 | 144,16000 € | 1.441,60 € |
| 25 | 140,65040 € | 3.516,26 € |
| 50 | 138,26160 € | 6.913,08 € |
| Unit Price without VAT: | 155,21000 € |
|---|---|
| Unit Price with VAT: | 184,69990 € |

