
DK-GL2503P | |
|---|---|
DigiKey Part Number | 3641-DK-GL2503P-ND |
Manufacturer | |
Manufacturer Product Number | DK-GL2503P |
Description | GLOVES YARN GRAY MED |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Yarn Gloves - Inspection, Safety Medium Gray Puncture Resistant |
Datasheet | Datasheet |
Category | Clothing Type Gloves - Inspection, Safety |
Manufacturer Transforming Technologies | Size Medium |
Series | Material Yarn |
Packaging Bag | Color Gray |
Part Status Active | Features Puncture Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,40000 € | 191,40 € |
| 10 | 178,30800 € | 1.783,08 € |
| 25 | 174,13680 € | 4.353,42 € |
| 50 | 171,29320 € | 8.564,66 € |
| Unit Price without VAT: | 191,40000 € |
|---|---|
| Unit Price with VAT: | 227,76600 € |


