
DK-GL2502 | |
|---|---|
DigiKey Part Number | 3641-DK-GL2502-ND |
Manufacturer | |
Manufacturer Product Number | DK-GL2502 |
Description | GLOVES YARN GRAY SMALL |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Yarn Gloves - Inspection, Safety Small Gray Puncture Resistant |
Datasheet | Datasheet |
Category | Clothing Type Gloves - Inspection, Safety |
Manufacturer Transforming Technologies | Size Small |
Series | Material Yarn |
Packaging Bag | Color Gray |
Part Status Active | Features Puncture Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,28000 € | 158,28 € |
| 10 | 147,05000 € | 1.470,50 € |
| 25 | 143,48360 € | 3.587,09 € |
| 50 | 141,05540 € | 7.052,77 € |
| Unit Price without VAT: | 158,28000 € |
|---|---|
| Unit Price with VAT: | 188,35320 € |

