
DK-GL2501T | |
|---|---|
DigiKey Part Number | 3641-DK-GL2501T-ND |
Manufacturer | |
Manufacturer Product Number | DK-GL2501T |
Description | GLOVES YARN GRAY XSMALL |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Yarn Gloves - Inspection, Safety XSmall Gray Puncture Resistant, Tipped Fingers |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Clothing Type | Gloves - Inspection, Safety | |
Size | XSmall | |
Material | Yarn | |
Color | Gray | |
Features | Puncture Resistant, Tipped Fingers |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,07000 € | 178,07 € |
| 10 | 165,82300 € | 1.658,23 € |
| 25 | 161,92240 € | 4.048,06 € |
| 50 | 160,45880 € | 8.022,94 € |
| Unit Price without VAT: | 178,07000 € |
|---|---|
| Unit Price with VAT: | 211,90330 € |

