
DK-GL2501 | |
|---|---|
DigiKey Part Number | 3641-DK-GL2501-ND |
Manufacturer | |
Manufacturer Product Number | DK-GL2501 |
Description | GLOVES YARN GRAY XSMALL |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Yarn Gloves - Inspection, Safety XSmall Gray Puncture Resistant |
Datasheet | Datasheet |
Category | Clothing Type Gloves - Inspection, Safety |
Manufacturer Transforming Technologies | Size XSmall |
Series | Material Yarn |
Packaging Bag | Color Gray |
Part Status Active | Features Puncture Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,68000 € | 135,68 € |
| 10 | 125,78600 € | 1.257,86 € |
| 25 | 122,64880 € | 3.066,22 € |
| 50 | 120,51540 € | 6.025,77 € |
| Unit Price without VAT: | 135,68000 € |
|---|---|
| Unit Price with VAT: | 161,45920 € |

